- RS Stock No.:
- 253-0113
- Mfr. Part No.:
- 142189
- Brand:
- Amphenol RF
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.24
(exc. GST)
$10.16
(inc. GST)
Units | Per unit |
1 - 9 | $9.24 |
10 - 99 | $8.69 |
100 - 249 | $8.22 |
250 + | $7.55 |
- RS Stock No.:
- 253-0113
- Mfr. Part No.:
- 142189
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF SMB is RF coaxial jack connectors with quick connect/disconnect to RG-174 RG-188 RG-316 mating and crimp termination. These 50 Ohm SMB RF coax cable mount jack have a gold finish body and brass contact material.
Size category subminiature
Insulator material PTFE
RoHS (EU) compliant
Insulator material PTFE
RoHS (EU) compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Related links
- IDC Tools
- Amphenol RF 50Ω Straight Body
- Amphenol RF 75Ω Straight Body
- Amphenol RF 50Ω Solder Termination, Straight Body
- Huber+Suhner Crimp Termination, Straight Body
- Amphenol RF 50Ω Solder Termination, Right Angle Body
- Telegartner Cable Mount SMB Connector Straight Body
- Amphenol RF Plug Cable Mount SMB Connector Straight Body