Amphenol RF, jack Cable Mount SMA Connector, 50Ω, Threaded Termination, Straight Body
- RS Stock No.:
- 253-0097
- Mfr. Part No.:
- 132361
- Brand:
- Amphenol RF
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.36
(exc. GST)
$10.30
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $9.36 |
10 - 99 | $8.82 |
100 - 249 | $8.34 |
250 + | $7.65 |
- RS Stock No.:
- 253-0097
- Mfr. Part No.:
- 132361
- Brand:
- Amphenol RF
Related links
- Amphenol RF, jack Cable Mount SMA Connector, 50Ω, Solder...
- Amphenol RF, jack Cable Mount BNC Connector, 75Ω, Crimp...
- Amphenol RF, jack Cable Mount F Connector, 75Ω, Crimp Termination,...
- Amphenol RF, jack Cable Mount SMC Connector, 50Ω, Solder...
- Amphenol RF, jack Cable Mount TNC Connector, 50Ω, Solder...
- Amphenol RF, jack Cable Mount TNC Connector, 50Ω, Crimp, Solder...
- Amphenol RF, jack Cable Mount TNC Connector, 50Ω, Crimp...
- Amphenol RF, jack Cable Mount SMB Connector, Crimp Termination,...