- RS Stock No.:
- 252-6554
- Mfr. Part No.:
- J01270A0151
- Brand:
- Telegartner
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.21
(exc. GST)
$14.53
(inc. GST)
Units | Per unit |
1 - 9 | $13.21 |
10 - 19 | $12.00 |
20 - 49 | $10.99 |
50 - 99 | $9.78 |
100 + | $8.79 |
- RS Stock No.:
- 252-6554
- Mfr. Part No.:
- J01270A0151
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Telegartner MCX straight plug miniature connector utilizes a snap coupling and is suitable for use up to 6 GHz with an impedance controllable at 50 Ω.
For mounting to printed circuit boards
For flexible, conformable and semi-rigid cable types
Thru-hole soldering, press-fit and surface mount technology (SMT)
For flexible, conformable and semi-rigid cable types
Thru-hole soldering, press-fit and surface mount technology (SMT)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Plug |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Related links
- Telegartner 50Ω Straight Body
- Radiall 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- RS PRO Crimp Termination, Right Angle Body
- RS PRO Crimp Termination, Straight Body
- Telegartner 75Ω Straight Body
- Huber+Suhner 11_BNC-75-2-15/133_NH Series Crimp Termination, Straight Body
- Telegartner 4.3-10 Series 50Ω Straight Body