- RS Stock No.:
- 252-6544
- Mfr. Part No.:
- J01002B0090
- Brand:
- Telegartner
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.41
(exc. GST)
$15.85
(inc. GST)
Units | Per unit |
1 - 9 | $14.41 |
10 - 19 | $13.10 |
20 - 49 | $12.01 |
50 - 99 | $10.66 |
100 + | $9.60 |
- RS Stock No.:
- 252-6544
- Mfr. Part No.:
- J01002B0090
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Telegartner BNC straight cable plug connector is the most commonly used coax connector. With bayonet coupling mechanism this connector can be used up to 4 GHz.
For flexible, conformable and semi-rigid cable types
For mounting to printed circuit boards
Thru-hole soldering, press-fit and surface mount technology (SMT)
For mounting to printed circuit boards
Thru-hole soldering, press-fit and surface mount technology (SMT)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Plug |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Related links
- Cable Knives
- Draw Wires & Fish Tapes
- Tajimi Electronics Straight Body
- Huber+Suhner 11_SMA-50-2-15/111_NH Series Straight Body
- Telegartner Female to Female Circular Coaxial Connector, Straight Body
- Amphenol RF TNC Connector, Straight Body
- Amphenol RF Plug Cable Mount BNC Connector, Straight Body
- Yuetsu Straight Body