Recently searched

    RS PRO, Jack Panel Mount BNC Connector, 75Ω, Cable Termination, Straight Body

    RS PRO, Jack Panel Mount BNC Connector, 75Ω, Cable Termination, Straight Body
    1 / 3

    Subtotal (1 unit)**

    $15.48

    (exc. GST)

    $17.03

    (inc. GST)

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$15.48

    **price indicative

    RS Stock No.:
    252-2997
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Gender

    Female

    Coaxial Connector Type

    BNC Connector

    Mounting Type

    Panel Mount

    Impedance

    75Ω

    Termination Method

    Cable

    Body Orientation

    Straight

    Related links