RS PRO, Plug Cable Mount N Connector, 50Ω, Crimp, Solder Termination, Straight Body
- RS Stock No.:
- 246-9427
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$14.08
(exc. GST)
$15.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 849 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $14.08 |
| 5 - 9 | $13.66 |
| 10 - 24 | $13.10 |
| 25 + | $12.45 |
*price indicative
- RS Stock No.:
- 246-9427
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Coaxial Connector Type | N Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp, Solder | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -45°C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | +165°C | |
| Series | N | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Coaxial Connector Type N Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp, Solder | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -45°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +165°C | ||
Series N | ||
Contact Material Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RS PRO Straight Angle Cable Mount N Connector Plug
A straight angle cable mount N connector designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF).
As an N connector the RS PRO N connector plug is waterproof and threaded and is designed to stop passive intermodulation distortion (PIM), a condition in which signals mix and block current making the connectors ideally suited to applications including TV and radio broadcast as well as antenna and WiFi systems, where the ability to transfer large amounts data quickly and reliably is paramount.
The RS PRO N coax connector features an 11 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
As an N connector the RS PRO N connector plug is waterproof and threaded and is designed to stop passive intermodulation distortion (PIM), a condition in which signals mix and block current making the connectors ideally suited to applications including TV and radio broadcast as well as antenna and WiFi systems, where the ability to transfer large amounts data quickly and reliably is paramount.
The RS PRO N coax connector features an 11 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Features and Benefits
- Sub-miniature size
- Cable mount
- Crimp, solder termination
- Working Voltage of 335V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +165°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
