Bulgin Male/Female Flange Mount Circular Coaxial Connector, Jack Screw Termination, Straight Body
- RS Stock No.:
- 241-0195
- Mfr. Part No.:
- RF240A4JCCADGA
- Brand:
- Bulgin
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$177.47
(exc. GST)
$195.22
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $177.47 |
5 - 9 | $173.20 |
10 - 24 | $169.04 |
25 - 49 | $164.97 |
50 + | $161.01 |
- RS Stock No.:
- 241-0195
- Mfr. Part No.:
- RF240A4JCCADGA
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin Radio Frequency Connectors of 2.40mm series from the RF connector range form part of the wide ranging Radio Frequency interconnect mechanisms, with the 2.40mm connectors being more robust than the traditional SMA. These connectors are accessible in standard polarity designs with
bulkhead and mount less categories. Available in both male and female versions, covering the frequency range up to 50GHz
bulkhead and mount less categories. Available in both male and female versions, covering the frequency range up to 50GHz
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
Screw-on Coupling mechanism
Low Insertion Loss
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
Screw-on Coupling mechanism
Low Insertion Loss
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Circular Coaxial Connector |
Gender | Male/Female |
Mounting Type | Flange Mount |
Termination Method | Jack Screw |
Body Orientation | Straight |
Related links
- Bulgin Male/Female Flange Mount Circular Coaxial Connector, Jack...
- Bulgin Male/Female Flange Mount, PCB Mount Circular Coaxial...
- Bulgin Male/Female Flange Mount Circular Coaxial Connector, Plug...
- Bulgin Male/Female Cable Mount Circular Coaxial Connector, Jack...
- Bulgin Male/Female End Launch Circular Coaxial Connector, Jack...
- Bulgin, jack Flange Mount Circular Coaxial Connector, Jack Screw...
- Bulgin, Plug Flange Mount Circular Coaxial Connector, Jack Screw...
- Bulgin Male/Female Cable Mount Circular Coaxial Connector, Plug In...