- RS Stock No.:
- 232-6430
- Mfr. Part No.:
- 119S104-40ML5
- Brand:
- Rosenberger
Available for back order.
Price (ex. GST) Each
$9.53
(exc. GST)
$10.48
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $9.53 |
10 - 24 | $9.36 |
25 - 49 | $9.19 |
50 - 99 | $9.03 |
100 + | $8.87 |
- RS Stock No.:
- 232-6430
- Mfr. Part No.:
- 119S104-40ML5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The Rosenberger Straight plug PCB has 50 Ohm impedance. It has PC-Board SMD (-40M) backend type. The plug uses radio frequency technology.
Series SMP
Gender plug
Configuration straight
Backend type PC-Board SMD (-40M)
Gender plug
Configuration straight
Backend type PC-Board SMD (-40M)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Brass |
Series | P-SMP |
Related links
- Rosenberger P-SMP Series, Plug Surface Mount, 50Ω, Solder...
- Rosenberger P-SMP Series, jack Cable Mount SMP Connector, 50Ω,...
- Rosenberger SMP Series, Plug Surface Mount SMP Connector, 50Ω,...
- Rosenberger Mini-SMP Series, Plug Surface Mount, 50Ω, Solder...
- Rosenberger SMP Series, Plug PCB Mount SMP Connector, 50Ω, Solder...
- Rosenberger Mini-SMP Series, Plug PCB Mount, 50Ω, Solder...
- Rosenberger SMP Series, Plug Surface Mount SMP Connector, 50Ω,...
- Rosenberger Mini-SMP Series, Plug Surface Mount SMP Connector,...