- RS Stock No.:
- 232-6411
- Mfr. Part No.:
- 02K526-800S3
- Brand:
- Rosenberger
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$72.82
(exc. GST)
$80.10
(inc. GST)
Units | Per unit |
1 - 9 | $72.82 |
10 - 24 | $71.51 |
25 - 49 | $70.22 |
50 - 99 | $68.96 |
100 + | $67.72 |
- RS Stock No.:
- 232-6411
- Mfr. Part No.:
- 02K526-800S3
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The Rosenberger Bulkhead jack has 50 Ohm impedance. It has screw-in type panel mount. The jack uses radio frequency technology.
Series RPC-2.92
Gender jack
Configuration straight
Panel mounting screw-in type
Gender jack
Configuration straight
Panel mounting screw-in type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Silver |
Series | RPC-2.92 |