- RS Stock No.:
- 232-6495
- Mfr. Part No.:
- 32K449-500L5
- Brand:
- Rosenberger
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$19.09
(exc. GST)
$21.00
(inc. GST)
Units | Per unit |
1 - 9 | $19.09 |
10 - 24 | $18.75 |
25 - 49 | $18.40 |
50 - 99 | $18.07 |
100 + | $17.74 |
- RS Stock No.:
- 232-6495
- Mfr. Part No.:
- 32K449-500L5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The Rosenberger Panel jack has 50 Ohm impedance. It has 4-hole flange panel mount method. The jack uses radio frequency technology.
Series SMA
Gender jack
Configuration straight
Panel mounting 4-hole flange
Backend type coaxial end
Gender jack
Configuration straight
Panel mounting 4-hole flange
Backend type coaxial end
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Gold |
Series | SMA |
Related links
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Rosenberger Mini-SMP Series 50Ω Straight Body
- Telegartner 2.2-5 Series 50Ω Straight Body
- Rosenberger RPC-2.92 Series 50Ω Straight Body
- Radiall 50Ω Straight Body