Samtec HDBNC Series, Plug Through Hole BNC Connector, 75Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 225-6222
- Mfr. Part No.:
- HDBNC-J-P-GF-ST-TH1
- Brand:
- Samtec
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.77
(exc. GST)
$26.15
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $23.77 |
10 - 24 | $23.34 |
25 - 49 | $22.93 |
50 + | $22.51 |
- RS Stock No.:
- 225-6222
- Mfr. Part No.:
- HDBNC-J-P-GF-ST-TH1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
The Samtec offers cable connectors with bayonet, threaded, and push-on coupling features
available for a wide variety of industry standard cables. High-frequency cable connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability.
Optimized for 12G-SDI Broadcast Video solutions
4X the panel density of traditional BNCs
Bayonet latch
20% reduction in weight of traditional BNCs
4X the panel density of traditional BNCs
Bayonet latch
20% reduction in weight of traditional BNCs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Series | HDBNC |
Related links
- Samtec HDBNC Series, Plug Through Hole BNC Connector, 75Ω, Through...
- Samtec HDBNC Series, Plug Edge Mount BNC Connector, 75Ω, Edge...
- Samtec, jack PCB Mount 1.0/2.3 Connector, 75Ω, Through Hole...
- Samtec MMCX7 Series, jack Through Hole MCX Connector, 75Ω, Solder...
- Samtec MCX7 Series, jack PCB Mount MCX Connector, 75Ω, Through...
- Samtec, jack Through Hole MMCX Connector, 50Ω, Through Hole...
- Samtec MCX Series, jack Through Hole MCX Connector, 50Ω, Solder...
- Samtec GRF1-J Series, jack PCB Mount MMCX Connector, 50Ω, Through...