Amphenol RF 901-9894-RFX Series, Plug PCB Mount MMCX Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 220-5536
- Mfr. Part No.:
- 901-9894-RFX
- Brand:
- Amphenol RF
71 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.91
(exc. GST)
$26.30
(inc. GST)
Units | Per unit |
1 - 9 | $23.91 |
10 - 24 | $23.18 |
25 - 49 | $22.48 |
50 - 99 | $21.83 |
100 + | $21.19 |
- RS Stock No.:
- 220-5536
- Mfr. Part No.:
- 901-9894-RFX
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF Co-Axial Cables, Connectors and accessories are the most sought after solution for industries and applications which involve RF circuits. The product is a jack/connector used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Body Plating | Gold |
Series | 901-9894-RFX |