Amphenol RF 031-10-RFX Series, jack Panel Mount BNC Connector, 50Ω, Solder Cup Termination, Straight Body
- RS Stock No.:
- 220-5450
- Mfr. Part No.:
- 031-10-RFX
- Brand:
- Amphenol RF
46 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.38
(exc. GST)
$9.22
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $8.38 |
10 - 24 | $8.15 |
25 - 49 | $7.92 |
50 + | $7.69 |
- RS Stock No.:
- 220-5450
- Mfr. Part No.:
- 031-10-RFX
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF Co-Axial Cables, Connectors and accessories are the most sought after solution for industries and applications which involve RF circuits. The product is a jack/connector used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder Cup |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Nickel |
Series | 031-10-RFX |
Related links
- Amphenol RF 031-10-RFX Series, jack Panel Mount BNC Connector,...
- Amphenol RF 082-97-RFX Series, jack Panel Mount N Connector, 50Ω,...
- Amphenol RF BNC Series, jack Panel Mount BNC Connector, 50Ω,...
- Amphenol RF 031-2-RFX Series, Plug Cable Mount BNC Connector, 50Ω,...
- Amphenol RF 031-5431 Series, jack Through Hole BNC Connector, 50Ω,...
- Amphenol RF BNC Series, jack Panel Mount BNC Connector, 75Ω,...
- Amphenol RF Receptacle Bulkhead BNC Connector, Solder Termination,...
- Amphenol RF BNC Series, jack Cable Mount BNC Connector, 50Ω, Crimp...