RS PRO, jack Flange Mount BNC Connector, 50Ω, Straight Body
- RS Stock No.:
- 218-4242
- Brand:
- RS PRO
748 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.18
(exc. GST)
$7.90
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $7.18 |
5 - 24 | $6.47 |
25 + | $5.31 |
- RS Stock No.:
- 218-4242
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Nickel-Plated Flange BNC Connector
Introducing a BNC connector from RS PRO. This connector has a rugged nickel-plated body and features a safe and convenient bayonet coupling system. The centre pin contact is gold-plated for excellent electrical conductivity over a long service life and has Teflon insulation for increased reliability. For termination, the appropriate cable with requires soldering to the pin end connection.
Why would you choose this BNC connector?
The RS PRO BNC connector is the ideal solution for carrying out repairs or creating custom units to connect coaxial cables. Installation is quick and easy, and the connector is secured in place via the 4 fixing holes. BNC connectors are commonly used in custom panel mount units in various RF signal applications such as radio and television broadcasting medical and test equipment.
Features and Benefits
- BNC Female coaxial connector
- Robust flange
- Bulkhead
- Solder pin termination method
- Flange with 4 holes
- Panel mount
Specification
- Body Plating: Nickel
- Contact Material: Brass
- Contact Plating: Gold
- Teflon insulation
Electrical Specification
- Temperature Range: -65°∼+165° C
- Characteristic Impedance: 50Ω
- Frequency Range: 4 GHz
- Working Voltage: 500 V
- Insulation Resistance: ≥1000 MΩ
- Medium Pressure: 1000 V(rms)
- VSWR: ≤1.5
- Working Life: 500 Cycles
FAQs
Q: How should I connect a BNC connector to a coaxial cable?
A: This BNC has a solder pin termination, meaning it requires a soldering kit to attach to an appropriate cable.
A: This BNC has a solder pin termination, meaning it requires a soldering kit to attach to an appropriate cable.
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
- Antenna connection
- Cable Modems
- Telecom
- Medical Equipment
- Satcom
- CCTV
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | Yes |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- RS PRO, jack Flange Mount BNC Connector, 50Ω, Solder Termination,...
- RS PRO, jack Flange Mount SMA Connector, 50Ω, Solder Termination,...
- RS PRO, jack Flange Mount SMA Connector, 50Ω, Threaded...
- Rosenberger, jack Flange Mount BNC Connector, 50Ω, Solder...
- Telegartner, jack Flange Mount BNC Connector, 50Ω, Solder...
- Telegartner, jack Flange Mount BNC Connector, 75Ω, Solder...
- Radiall R141 Series, jack Flange Mount BNC Connector, 50Ω, Solder...
- Radiall, jack Flange Mount BNC Connector, 50Ω, Clamp Termination,...