RS PRO, Jack Flange Mount SMA Connector, 50Ω, Threaded Termination, Straight Body
- RS Stock No.:
- 253-7065
- Brand:
- RS PRO
Subtotal (1 pack of 250 units)*
$2,724.00
(exc. GST)
$2,996.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $10.896 | $2,724.00 |
*price indicative
- RS Stock No.:
- 253-7065
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | Flange Mount | |
| Impedance | 50Ω | |
| Termination Method | Threaded | |
| Body Orientation | Straight | |
| Body Plating | Gold | |
| Contact Material | Phosphor Copper | |
| Contact Plating | Gold | |
| Mating Type | Threaded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Flange Mount | ||
Impedance 50Ω | ||
Termination Method Threaded | ||
Body Orientation Straight | ||
Body Plating Gold | ||
Contact Material Phosphor Copper | ||
Contact Plating Gold | ||
Mating Type Threaded | ||
- COO (Country of Origin):
- CN
RS PRO SMA Connector – Flange Mount
Get the most out of your RF systems with RS PRO's SMA Connectors. This high-quality, four-hole female flange variant is designed to provide the best electrical performance for your coaxial connectors. With gold-plated body and beryllium copper contacts, you can trust that your signal connection is made with precision. Plus, a thick screw-in flange ensures a secure fixing to any panel or equipment housing. RS PRO - where quality meets affordability!
Where Would You Find These Connectors?
During application, they are used with semi-rigid and flexible coaxial cables in multiple applications such as Telecommunications and Satellite Communications. Once mated with a coaxial cable, RF signals are transmitted, typical applications include telephone antennas and Wi-Fi networks. Installation is quick and easy and can be carried out by professionals or DIY enthusiasts.
How to Identify Male and Female SMA Coaxial Connectors
Male gender SMA connectors have outward pins and threaded connections inside, whereas a female gender SMA has inward pins and threaded connections outside.
Features and Benefits
- Female SMA coaxial connector
- Sub-miniature space saving design
- Excellent electrical performance
- Threaded vibration-proof coupling mechanism
- Gold plated body
- Beryllium copper contact
- PTFE insulator
- 4-Hole flange for secure panel connection
- High-quality RF signals
Specification
- Impedance of 50 Ω
- Normal polarity
- Working Voltage: 500 V
- Operating frequency up to 18 GHz
- Operating temperature range of -65°C to +165°C
- Termination: Solder
Things to consider!
RS PRO offers an extensive range of terminated and unterminated coaxial cables. Browse our new and improved filter to reach your ideal solution.
