Molex 73101 Series, jack Through Hole BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 213-5590
- Mfr. Part No.:
- 731000154
- Brand:
- Molex
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 50)
$3.832
(exc. GST)
$4.215
(inc. GST)
Units | Per unit | Per Tray* |
50 - 50 | $3.832 | $191.60 |
100 - 150 | $3.74 | $187.00 |
200 + | $3.65 | $182.50 |
*price indicative |
- RS Stock No.:
- 213-5590
- Mfr. Part No.:
- 731000154
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 731000154 is a BNC jack receptacle, has an orientation of right angle. It has a tin plated zinc alloy body.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | No |
Polarity | Normal |
Series | 73101 |