- RS Stock No.:
- 206-8965
- Mfr. Part No.:
- 61612102121405
- Brand:
- Wurth Elektronik
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.41
(exc. GST)
$9.25
(inc. GST)
Units | Per unit |
1 - 174 | $8.41 |
175 - 349 | $8.21 |
350 + | $8.08 |
- RS Stock No.:
- 206-8965
- Mfr. Part No.:
- 61612102121405
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik SMB PCB SMT Jack is made from brass. It has operating frequency range is up to 4 GHz. It has Straight orientation.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen Free
RoHS compliant
REACh compliant
Halogen Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Series | WR-SMB |
Series Number | WR-SMB |
Related links
- RS PRO 50Ω Straight Body
- Radiall Straight 50Ω RF Adapter SMB Socket to SMB Socket 4GHz
- Radiall Straight 50Ω RF Adapter SMB Plug to SMB Plug 4GHz
- Rosenberger Straight 50Ω RF Adapter SMB Plug to SMB Plug 4GHz
- Molex 73404 Series 75Ω Straight Body
- Telegartner Male SMB to Male SMB Coaxial Cable RG174 Coaxial, Terminated
- Radiall Tee 50Ω RF Adapter SMB Socket to SMB Plug 4GHz
- Telegartner Female SMB to Female SMB Coaxial Cable RG174 Coaxial,...