Huber+Suhner 11_BNC-75-2-15/133_NH Series, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 205-9103
- Mfr. Part No.:
- 11_BNC-75-2-15/133_NH
- Brand:
- Huber+Suhner
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$20.583
(exc. GST)
$22.641
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $20.583 | $2,058.30 |
500 + | $18.525 | $1,852.50 |
*price indicative |
- RS Stock No.:
- 205-9103
- Mfr. Part No.:
- 11_BNC-75-2-15/133_NH
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 75 O
Interface frequency max. 1 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0095 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 1 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0095 kg
Operating temperature -65 °C to 165 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 11_BNC-75-2-15/133_NH |
Related links
- Huber+Suhner 16_BNC-50-3-5/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 11_BNC-50-3-87/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 16_BNC-50-2-5/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 24_BNC-50-2-46/133_NE Series 50Ω Straight Body
- Amphenol RF Plug Cable Mount BNC Connector Right Angle Body
- Huber+Suhner 11_SMA-50-2-6/111_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_BNC-50-2-16/133_NH Series Crimp Termination, Straight Body
- Rosenberger BNC Series 50Ω Straight Body