Huber+Suhner 11_BNC-75-4-4/133_NH Series, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 205-8851
- Mfr. Part No.:
- 11_BNC-75-4-4/133_NH
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 box of 100 units)*
$1,221.10
(exc. GST)
$1,343.20
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $12.211 | $1,221.10 |
| 500 + | $10.99 | $1,099.00 |
*price indicative
- RS Stock No.:
- 205-8851
- Mfr. Part No.:
- 11_BNC-75-4-4/133_NH
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Bulkhead | No | |
| Body Plating | Brass | |
| Polarity | Normal | |
| Series | 11_BNC-75-4-4/133_NH | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead No | ||
Body Plating Brass | ||
Polarity Normal | ||
Series 11_BNC-75-4-4/133_NH | ||
- COO (Country of Origin):
- CH
The Huber & Suhner coaxial connector has 75 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 1 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 75 O
Interface frequency max. 1 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0099 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 1 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0099 kg
Operating temperature -65 °C to 165 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Huber+Suhner 11_BNC-75-4-4/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_BNC-75-4-6/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_BNC-75-2-15/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_BNC-50-3-87/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_BNC-50-2-14/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_BNC-50-2-16/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_BNC-50-2-13/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_BNC-75-4-4/133_NE Series 75Ω Straight Body
