- RS Stock No.:
- 205-9063
- Mfr. Part No.:
- 21_716-50-23-44/033_-E
- Brand:
- Huber+Suhner
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$71.88
(exc. GST)
$79.07
(inc. GST)
Units | Per unit |
1 - 9 | $71.88 |
10 - 24 | $69.71 |
25 - 49 | $67.57 |
50 - 99 | $66.14 |
100 + | $64.70 |
- RS Stock No.:
- 205-9063
- Mfr. Part No.:
- 21_716-50-23-44/033_-E
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 7.5 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 7.5 GHz
Frequency range DC to 2.5 GHz 2.5 to 3 GHz
Return loss = 30 dB = 28 dB
Intermodulation = Static -155 dBc (2 x 43 dBm carrier)
Centre contact plugged
Outer contact clamped
Weight 0.193 kg
Operating temperatur
Interface frequency max. 7.5 GHz
Frequency range DC to 2.5 GHz 2.5 to 3 GHz
Return loss = 30 dB = 28 dB
Intermodulation = Static -155 dBc (2 x 43 dBm carrier)
Centre contact plugged
Outer contact clamped
Weight 0.193 kg
Operating temperatur
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 21_716-50-23-44/033_-E |