Huber+Suhner 11_4310-50-12-X2/033_-E Series, Plug Cable Mount, 50Ω, Clamp Termination, Straight Body
- RS Stock No.:
- 205-9188
- Mfr. Part No.:
- 11_4310-50-12-X2/033_-E
- Brand:
- Huber+Suhner
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$45.69
(exc. GST)
$50.26
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $45.69 |
10 - 24 | $44.32 |
25 - 49 | $42.98 |
50 - 99 | $42.07 |
100 + | $41.17 |
- RS Stock No.:
- 205-9188
- Mfr. Part No.:
- 11_4310-50-12-X2/033_-E
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 12 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 12 GHz
Frequency range DC to 2.7 GHz 2.7 to 3.7 GHz
Return loss 30 dB 28 dB
Centre contact plugged
Outer contact clamped
Weight 0.097 kg
Operating temperature -55 °C to 90 °C
Interface frequency max. 12 GHz
Frequency range DC to 2.7 GHz 2.7 to 3.7 GHz
Return loss 30 dB 28 dB
Centre contact plugged
Outer contact clamped
Weight 0.097 kg
Operating temperature -55 °C to 90 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 11_4310-50-12-X2/033_-E |
Related links
- Huber+Suhner 11_716-50-12-50/033_-E Series, Plug Cable Mount, 50Ω,...
- Huber+Suhner 11_N-50-12-50/033_-E Series, Plug Cable Mount N...
- Huber+Suhner 11_716-50-23-44/033_-E Series, Plug Cable Mount, 50Ω,...
- Huber+Suhner 16_716-50-9-5/033_-E Series, Plug Cable Mount, 50Ω,...
- Huber+Suhner 11_716-50-9-9/033_-E Series, Plug Cable Mount, 50Ω,...
- Huber+Suhner 11_N-50-9-9/033_-E Series, Plug Cable Mount N...
- Huber+Suhner 11_UHF-0-7-18/033_-E Series, Plug Cable Mount UHF...
- Huber+Suhner 11_UHF-0-3-17/033_-E Series, Plug Cable Mount UHF...