Huber+Suhner 24_SMA-50-2-45/133_NH Series, jack Cable Mount SMA Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 205-9044
- Mfr. Part No.:
- 24_SMA-50-2-45/133_NH
- Brand:
- Huber+Suhner
73 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$13.648
(exc. GST)
$15.013
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $13.648 | $1,364.80 |
200 - 300 | $13.307 | $1,330.70 |
400 + | $13.102 | $1,310.20 |
*price indicative
- RS Stock No.:
- 205-9044
- Mfr. Part No.:
- 24_SMA-50-2-45/133_NH
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0047 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0047 kg
Operating temperature -65 °C to 165 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | Yes |
Body Plating | Brass |
Polarity | Normal |
Series | 24_SMA-50-2-45/133_NH |
Related links
- Huber+Suhner 24_SMA-50-2-45/133_NH Series, jack Cable Mount SMA...
- Huber+Suhner 24_SMA-50-2-46/133_NH Series, jack Cable Mount SMA...
- Huber+Suhner 24_SMA-50-2-45/133_NE Series, jack Cable Mount SMA...
- Huber+Suhner 24_SMA-50-2-14/111_NE Series, jack Cable Mount SMA...
- Huber+Suhner 24_SMA-50-2-13/111_NE Series, jack Cable Mount SMA...
- Huber+Suhner 24_SMA-50-2-46/133_NE Series, jack Cable Mount SMA...
- Huber+Suhner 24_SMA-50-2-15/111_NH Series, jack Cable Mount SMA...
- Huber+Suhner, jack Cable SMA Connector, Crimp Termination, Straight Body