Huber+Suhner 24_SMA-50-2-45/133_NE Series Coaxial Connector Cable Female SMA, 50 Ω, Straight Body Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.71

(exc. GST)

$24.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$22.71
10 - 24$22.03
25 - 49$21.37
50 - 99$20.91
100 +$20.45

*price indicative

RS Stock No.:
205-8937
Distrelec Article No.:
302-15-135
Mfr. Part No.:
24_SMA-50-2-45/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

Yes

Operating Frequency

18GHz

Body Plating

Brass

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Crimp

Polarity

Normal

Series

24_SMA-50-2-45/133_NE

Contact Gender

Female

Contact Material

Beryllium Copper Alloy

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 18 GHz

Centre contact soldered

Outer contact crimped

Weight 0.0047 kg

Operating temperature -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy