Huber+Suhner 11_SMA-50-4-50/133_NE Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

$18.68

(exc. GST)

$20.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$18.68
10 - 24$18.12
25 - 49$17.58
50 - 99$17.22
100 +$16.83

*price indicative

RS Stock No.:
205-9024
Distrelec Article No.:
302-15-094
Mfr. Part No.:
11_SMA-50-4-50/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

No

Body Plating

Brass

Polarity

Normal

Series

11_SMA-50-4-50/133_NE

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0039 kg
Operating temperature -65 °C to 165 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links