Huber+Suhner 11_SMA-50-7-1/133_NE Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 205-8923
- Distrelec Article No.:
- 302-15-180
- Mfr. Part No.:
- 11_SMA-50-7-1/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
$167.80
(exc. GST)
$184.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $167.80 |
| 10 - 24 | $162.79 |
| 25 - 49 | $157.75 |
| 50 - 99 | $154.41 |
| 100 + | $151.06 |
*price indicative
- RS Stock No.:
- 205-8923
- Distrelec Article No.:
- 302-15-180
- Mfr. Part No.:
- 11_SMA-50-7-1/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Gender | Male | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Bulkhead | No | |
| Body Plating | Brass | |
| Polarity | Normal | |
| Series | 11_SMA-50-7-1/133_NE | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead No | ||
Body Plating Brass | ||
Polarity Normal | ||
Series 11_SMA-50-7-1/133_NE | ||
- COO (Country of Origin):
- PL
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Frequency range DC to 2 GHz 2 to 4 GHz 4 to 6 GHz
Return loss 29 dB 25.6 dB 24.8 dB
Centre contact plugged
Outer contact crimped
Weight 0.0174 kg
Interface frequency max. 18 GHz
Frequency range DC to 2 GHz 2 to 4 GHz 4 to 6 GHz
Return loss 29 dB 25.6 dB 24.8 dB
Centre contact plugged
Outer contact crimped
Weight 0.0174 kg
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Huber+Suhner 21_TNC-50-7-1/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMA-50-2-42/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMA-50-4-50/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMA-50-2-112/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMA-50-3-45/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMA-50-3-46/133_NE Series 50Ω Straight Body
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner 11_SMA-50-2-41/133_NH Series Crimp Termination, Straight Body
