Huber+Suhner 24_SMA-50-2-13/111_NE Series Coaxial Connector Cable Female SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 205-8935
- Distrelec Article No.:
- 302-15-134
- Mfr. Part No.:
- 24_SMA-50-2-13/111_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.43
(exc. GST)
$40.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.43 |
| 10 - 24 | $35.34 |
| 25 - 49 | $34.27 |
| 50 - 99 | $33.53 |
| 100 + | $32.79 |
*price indicative
- RS Stock No.:
- 205-8935
- Distrelec Article No.:
- 302-15-134
- Mfr. Part No.:
- 24_SMA-50-2-13/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold Plated | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Series | 24_SMA-50-2-13/111_NE | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass, Copper Beryllium | |
| Contact Plating | Gold Plating | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold Plated | ||
Polarity Normal | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Series 24_SMA-50-2-13/111_NE | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass, Copper Beryllium | ||
Contact Plating Gold Plating | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0043 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 24_SMA-50-2-116/111_NE Series Cable Male SMA Straight Body Crimp
- Huber+Suhner 24_SMA-50-2-14/111_NE Series Cable SMA Straight Body
- Huber+Suhner 24_SMA-50-3-15/111_NE Series Cable Female SMA Straight Body Solder
- Huber+Suhner 24_SMA-50-2-15/111_NH Series Cable Female SMA Straight Body Solder
- Huber+Suhner 24_SMA-50-2-45/133_NH Series Cable Female SMA Straight Body Crimp
- Huber+Suhner 24_SMA-50-2-46/133_NE Series Cable Female SMA Straight Body Crimp
- Huber+Suhner 24_SMA-50-2-46/133_NH Series Cable Female SMA Straight Body Crimp
- Huber+Suhner 24_SMA-50-2-45/133_NE Series Cable Female SMA Straight Body Crimp
