Huber+Suhner 16_MMCX-50-1-1/111_OH Series, Plug Cable Mount MMCX Connector, Crimp Termination, Right Angle Body

Bulk discount available

Subtotal (1 unit)*

$10.59

(exc. GST)

$11.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$10.59
25 - 49$10.33
50 +$10.16

*price indicative

RS Stock No.:
205-8904
Mfr. Part No.:
16_MMCX-50-1-1/111_OH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

Coaxial

Bulkhead

No

Body Plating

Brass

Polarity

Normal

Series

16_MMCX-50-1-1/111_OH

COO (Country of Origin):
PL
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 6 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O
Interface frequency max. 6 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0007 kg
Operating temperature -55 °C to 155 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links