Wurth Elektronik WR-MCX Series, jack Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 194-6007
- Mfr. Part No.:
- 60626021110320
- Brand:
- Wurth Elektronik
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2)
$8.46
(exc. GST)
$9.31
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2 - 8 | $8.46 | $16.92 |
10 + | $7.61 | $15.22 |
*price indicative
- RS Stock No.:
- 194-6007
- Mfr. Part No.:
- 60626021110320
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight MCX Jack Coaxial Adapter for Flexible Cable RG174/RG316/RG188A is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG188A, RG316 |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Wurth Elektronik WR-MCX Series, jack Cable Mount MCX Connector,...
- Wurth Elektronik WR-MCX Series, jack Cable Mount MCX Connector,...
- Wurth Elektronik WR-MCX Series, jack Surface Mount MCX Connector,...
- Wurth Elektronik WR-MCX Series, jack Panel Mount MCX Connector,...
- Wurth Elektronik WR-MCX Series, jack Through Hole MCX Connector,...
- Wurth Elektronik WR-MCX Series, jack Surface Mount MCX Connector,...
- Wurth Elektronik WR-MCX Series, jack Bulkhead MCX Connector, 50Ω,...
- Wurth Elektronik WR-MCX Series, Plug Cable Mount MCX Connector,...