Wurth Elektronik WR-MCX Series, jack Bulkhead MCX Connector, 50Ω, Straight Body
- RS Stock No.:
- 194-6038
- Mfr. Part No.:
- 60612432111512
- Brand:
- Wurth Elektronik
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.94
(exc. GST)
$15.33
(inc. GST)
Units | Per unit |
---|---|
1 - 17 | $13.94 |
18 - 34 | $13.58 |
35 + | $13.38 |
- RS Stock No.:
- 194-6038
- Mfr. Part No.:
- 60612432111512
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight MCX Jack Bulkhead Receptacle for Panel Thickness 2.6 mm max. is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Bulkhead |
Impedance | 50Ω |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Wurth Elektronik WR-MCX Series, jack Bulkhead MCX Connector, 50Ω,...
- Wurth Elektronik WR-MCX Series, jack Surface Mount MCX Connector,...
- Wurth Elektronik WR-MCX Series, jack Cable Mount MCX Connector,...
- Wurth Elektronik WR-MCX Series, jack Cable Mount MCX Connector,...
- Wurth Elektronik WR-MCX Series, jack Panel Mount MCX Connector,...
- Wurth Elektronik WR-MCX Series, jack Surface Mount MCX Connector,...
- Wurth Elektronik WR-MCX Series, jack Through Hole MCX Connector,...
- Wurth Elektronik WR-MCX Series, jack Through Hole MCX Connector,...