- RS Stock No.:
- 181-0015
- Mfr. Part No.:
- 60312522114519
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each
$25.27
(exc. GST)
$27.80
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $25.27 |
15 - 29 | $24.65 |
30 + | $24.27 |
- RS Stock No.:
- 181-0015
- Mfr. Part No.:
- 60312522114519
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a straight oriented, Jack SMA connector having 4-Hole flange solder cup.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Flange Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Wurth Elektronik WR-SMA Series, jack Flange Mount SMA Connector,...
- Wurth Elektronik WR-SMA Series, jack Edge Mount SMA Connector,...
- Wurth Elektronik WR-SMA Series, jack Surface Mount SMA Connector,...
- Wurth Elektronik WR-SMA Series, jack PCB Mount SMA Connector,...
- Wurth Elektronik WR-RPSMA Series, jack Edge Mount SMA Connector,...
- Wurth Elektronik WR-SMA Series, jack Through Hole SMA Connector,...
- Wurth Elektronik WR-SMA Series, Plug Edge Mount SMA Connector,...
- Wurth Elektronik WR-SMA Series, Plug PCB Mount SMA Connector,...