Amphenol RF BNC Connector, 50Ω
- RS Stock No.:
- 161-7206
- Mfr. Part No.:
- B6252HB-NPP3G-50
- Brand:
- Amphenol RF
350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$7.168
(exc. GST)
$7.885
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $7.168 | $716.80 |
200 - 300 | $6.989 | $698.90 |
400 + | $6.882 | $688.20 |
*price indicative
- RS Stock No.:
- 161-7206
- Mfr. Part No.:
- B6252HB-NPP3G-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF BNC Connector, 50Ω, Straight Body
- Amphenol RF, jack PCB Mount BNC Connector, 50Ω, Through Hole...
- Amphenol RF, jack PCB Mount BNC Connector, 50Ω, Through Hole...
- Amphenol RF BNC Connector, 50Ω
- Amphenol RF, jack Panel Mount BNC Connector, 50Ω, Crimp...
- Amphenol RF, Plug Flange Mount BNC Connector, 50Ω, Solder...
- Amphenol RF, jack Cable Mount BNC Connector, 50Ω, Crimp...
- Amphenol RF, jack Flange Mount BNC Connector, 50Ω, Solder...