Amphenol RF BNC Connector, 50Ω, Straight Body
- RS Stock No.:
- 161-7204
- Mfr. Part No.:
- B6251G3-NPP3G-50
- Brand:
- Amphenol RF
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$5.296
(exc. GST)
$5.826
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $5.296 | $529.60 |
200 - 300 | $5.164 | $516.40 |
400 + | $5.084 | $508.40 |
*price indicative
- RS Stock No.:
- 161-7204
- Mfr. Part No.:
- B6251G3-NPP3G-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF, jack PCB Mount BNC Connector, 50Ω, Through Hole...
- Amphenol RF, jack PCB Mount BNC Connector, 75Ω, Through Hole...
- Amphenol RF, jack PCB Mount BNC Connector, 75Ω, Solder...
- Amphenol RF BNC Connector, 50Ω
- Amphenol RF, jack PCB Mount BNC Connector, 50Ω, Through Hole...
- Amphenol RF BNC Connector, 50Ω, Straight Body
- Amphenol RF, Plug Flange Mount BNC Connector, 50Ω, Solder...
- Amphenol RF, jack Panel Mount BNC Connector, 50Ω, Crimp...