Hirose, Plug Surface Mount Low Profile Coaxial Connector, Solder Termination, Straight Body
- RS Stock No.:
- 122-1629
- Mfr. Part No.:
- H.FL-R-SMT(01)
- Brand:
- Hirose
58 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$2.076
(exc. GST)
$2.284
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $2.076 | $207.60 |
200 - 900 | $2.024 | $202.40 |
1000 + | $1.821 | $182.10 |
*price indicative
- RS Stock No.:
- 122-1629
- Mfr. Part No.:
- H.FL-R-SMT(01)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose H.FL Series Low Profile SMT Coaxial Receptacle Connectors
H.FL series low profile SMT coaxial receptacle connectors with a 3mm height off PCB when mounted. These H.FL series SMT coaxial connectors have a high frequency response of V.S.W.R 1.3 or less from DC, AC 1 to 3000 MHz and use a compressed wire system on the cable side connector for both the centre and exterior which provides a stable connection quality. The shielded wire on the external conductor compression part is compressed between metal providing stability in heat fluctuations. Addtional features of these H.FL series SMT coaxial connectors include a scoop-proof mechanism to protect against mis-insertion and a cut on the PCB side connector which enables the direction to be checked after mounting.
Stock number 828-1897 has a cap
Stock number 828-1897 has a cap
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | Low Profile Coaxial Connector |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Body Plating | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- Hirose, Plug Surface Mount Low Profile Coaxial Connector, Solder...
- Hirose, Plug Surface Mount Miniature Coaxial Connector, Solder...
- Hirose, jack Surface Mount UHF Connector, 50Ω, Solder Termination,...
- Hirose, Plug PCB Mount UHF Connector, 50Ω, SMT Termination, Right...
- Hirose MMCX Series, jack Through Hole MMCX Connector, 50Ω, Solder...
- Huber+Suhner, Plug Surface Mount Coaxial PCB Connector, Coaxial...
- Yuetsu, Plug Surface Mount SMP Connector, 50Ω, Solder Termination,...
- Molex, Plug Surface Mount SMP Connector, 50Ω, Solder Termination,...