Hirose, jack Surface Mount Coaxial Connector with Switch, Solder Termination, Straight Body
- RS Stock No.:
- 166-4925
- Mfr. Part No.:
- MS-156C(20)
- Brand:
- Hirose
On back order for despatch 05/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2000)
$0.545
(exc. GST)
$0.599
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.545 | $1,090.00 |
4000 - 18000 | $0.532 | $1,064.00 |
20000 + | $0.478 | $956.00 |
*price indicative
- RS Stock No.:
- 166-4925
- Mfr. Part No.:
- MS-156C(20)
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
MS-156C Series Subminiature Coaxial Switch
Plug connectors are common with existing MS-156NB and MS-156HF series
Low profile - 1.35 mm protrusion above the board
Low insertion loss
High electrical performance: from DC to 11GHz
Low profile - 1.35 mm protrusion above the board
Low insertion loss
High electrical performance: from DC to 11GHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | Coaxial Connector with Switch |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Nickel Silicon Alloy, Phosphor Bronze |
Contact Plating | Gold |
Related links
- Hirose, jack Surface Mount SMC Connector, Solder Termination, Straight Body
- Hirose, jack Surface Mount UHF Connector, 50Ω, Solder Termination,...
- Huber+Suhner, jack Surface Mount Coaxial PCB Connector, Coaxial...
- Radiall, jack Surface Mount MMBX Connector, 50Ω, Solder...
- jack Surface Mount Micro Miniature Coaxial Connector, Coaxial...
- Molex, jack Surface Mount Subminiature Coaxial Connector, Crimp or...
- Molex, jack Surface Mount Subminiature Coaxial Connector, Surface...
- Huber+Suhner, jack Surface Mount Micro Miniature Coaxial...