RF Solutions Male SMA to Male RP-SMA Coaxial Cable, 1.8m, RG58 Coaxial, Terminated
- RS Stock No.:
- 704-3495
- Mfr. Part No.:
- CBA-SMA-SMA18
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$25.01
(exc. GST)
$27.51
(inc. GST)
- RS Stock No.:
- 704-3495
- Mfr. Part No.:
- CBA-SMA-SMA18
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector 1 | SMA | |
| Terminated/Unterminated | Terminated | |
| Connector 2 | RP-SMA | |
| Coaxial Type | RG58 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Characteristic Impedance | 50 Ω | |
| Length | 1.8m | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector 1 SMA | ||
Terminated/Unterminated Terminated | ||
Connector 2 RP-SMA | ||
Coaxial Type RG58 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Characteristic Impedance 50 Ω | ||
Length 1.8m | ||
- COO (Country of Origin):
- CN

