- RS Stock No.:
- 619-6387
- Mfr. Part No.:
- W.FL-2LP-04N2-A-(100)
- Brand:
- Hirose
On back order for despatch 03/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$9.00
(exc. GST)
$9.90
(inc. GST)
Units | Per unit |
1 - 4 | $9.00 |
5 + | $8.90 |
- RS Stock No.:
- 619-6387
- Mfr. Part No.:
- W.FL-2LP-04N2-A-(100)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
H.FL and W.FL Cable Assemblies
Applications: GSM & GPS Modules from Siemens, Mobile phones, Radio communications equipment, Measuring instruments, GPS, Wireless LAN, Bluetooth.
H.FL Series
Low profile connectors/ assemblies for use when space and weight are at a premium. The connectors are equipped with a scoop-proof mechanism protecting against mis-insertion.
Low profile connectors/ assemblies for use when space and weight are at a premium. The connectors are equipped with a scoop-proof mechanism protecting against mis-insertion.
W.FL Series
The Plugs are silver plated with a gold centre contact and are supplied pre-terminated to 0.8mm diameter cable. When mated, with the receptacle, full mating is confirmed with a tactile click, the plug is then able to rotate through 360° making the routing of cable straightforward.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | W.FL |
Connector 2 | W.FL |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 100mm |
Maximum Operating Temperature | +90°C |
Insulation Material | FEP |
Minimum Operating Temperature | -40°C |