S2Ceb-Groupe Cae, 100m, Video Coaxial, Unterminated75 Ω
- RS Stock No.:
- 267-6727
- Mfr. Part No.:
- PW75
- Brand:
- S2Ceb-Groupe Cae
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6727
- Mfr. Part No.:
- PW75
- Brand:
- S2Ceb-Groupe Cae
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | Video | |
| Characteristic Impedance | 75 Ω | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type Video | ||
Characteristic Impedance 75 Ω | ||
Length 100m | ||
The S2Ceb-Groupe Cae video digital cable has 75 ohms couple with purple PVC jacket.
Outer diameter 5.90 mm
Weight 43 kg
Weight 43 kg
