Subtotal (1 unit)*
$11.68
(exc. GST)
$12.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $11.68 |
*price indicative
- RS Stock No.:
- 253-7046
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | SMB Jack | |
| Product Type | Coaxial Connector | |
| Maximum Frequency | 4GHz | |
| Characteristic Impedance | 50Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A SMB Jack | ||
Product Type Coaxial Connector | ||
Maximum Frequency 4GHz | ||
Characteristic Impedance 50Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Male SMB Connector
Get connected with this RS PRO male SMB connector designed to receive and mate with a female SMB connector. It has a socket-like structure with an inner receptacle that allows for the insertion of the female connector. The outer shell of the male SMB connector has a Snap-On mechanism that securely fastens the connector in place.
SMB refers to a specific type of coaxial connector that follows the SMB (Sub-miniature version B) standard. The SMB connector is commonly used for RF (Radio Frequency) and microwave signal transmission in various electronic devices and systems.
Why Would You Choose This Connector?
With an operating frequency of 4 GHz and a characteristic impedance of 50 Ω, this connector is well-suited for coaxial transmission networks. You'll also find that the gold body plating and contact plating protect against vibration and wear from repeated insertions.
Features and Benefits
Applications
RS PRO Coaxial Connectors
RS PRO offer a wide selection of coaxial connectors to suit your application. Browse our offer using the improved filters to find your ideal solution.
