Mueller Electric 50 Ω Coaxial Cable Screened, 24 in Silver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.08

(exc. GST)

$26.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 105 unit(s) shipping from 18 May 2026
  • Plus 42 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$24.08
10 - 24$23.52
25 - 49$22.77
50 - 99$21.90
100 +$21.04

*price indicative

RS Stock No.:
251-2179
Distrelec Article No.:
303-74-506
Mfr. Part No.:
BU-4150029024
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Coaxial Cable

Screened/Unscreened

Screened

Characteristic Impedance

50Ω

Cable Length

24in

Jacket Colour

Silver

Standards/Approvals

RoHS 3 compliant

The Mueller Electric BNC male to SMA male coaxial cable assembly has 24 inch length. It is shielded cable.

VSWR - 1.3 max

Working voltage (at sea level) - 335 V

Cable - RG-316

RoHS compliant

Related links