- RS Stock No.:
- 241-4377
- Mfr. Part No.:
- MINIBEND R-4HT
- Brand:
- Huber+Suhner
Available for back order.
Price (ex. GST) Each
$130.14
(exc. GST)
$143.15
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $130.14 |
5 - 9 | $127.02 |
10 + | $123.98 |
- RS Stock No.:
- 241-4377
- Mfr. Part No.:
- MINIBEND R-4HT
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
The Huber & Suhner's MINIBEND series is twinaxial cable which used in complex, congested environments where higher cable retention force is required also can be used in higher-temperature environment.
RoHS compliant
High performance
Cost effective
High performance
Cost effective
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | SMA |
Terminated/Unterminated | Terminated |
Connector 2 | SMA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Outer Diameter | 2.5mm |
Characteristic Impedance | 50 Ω |
Length | 4in |
Sheath Colour | Blue |
Shielding | Steel Braid |
Sheath Material | FEP |
Series | Minibend |
Related links
- Huber+Suhner Minibend Series Male SMA to Male SMA Coaxial Cable,...
- Huber+Suhner Minibend Series Male SMA to Male SMA Coaxial Cable,...
- Huber+Suhner Minibend Series Male SMA to Male SMA Coaxial Cable,...
- Huber+Suhner Minibend Series Male SMA to Male SMA Coaxial Cable,...
- Huber+Suhner Minibend Series Male SMA to Male SMA Coaxial Cable,...
- Huber+Suhner Minibend Series Male SMA to Male SMA Coaxial Cable,...
- Huber+Suhner Minibend Series Male SMA to Male SMA Coaxial Cable,...
- Huber+Suhner Minibend Series Male SMA to Male SMA Coaxial Cable,...