MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA, 8m, LMR Coaxial, Terminated50 Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-0161
Mfr. Part No.:
LMR-400-NF-SMRP(QTY:8M)
Brand:
MCGILL MICROWAVE SYSTEMS LTD
Find similar products by selecting one or more attributes.
Select all

Brand

MCGILL MICROWAVE SYSTEMS LTD

Terminated/Unterminated

Terminated

Connector 1

N Type

Coaxial Type

LMR

Connector 2

RP-SMA

Connector 1 Gender

Female

Connector 2 Gender

Male

Outer Diameter

10.16mm

Characteristic Impedance

50 Ω

Attenuation

12.6 /100 m dB

Length

8m

Sheath Colour

Black

The MCGILL MICROWAVE SYSTEMS LTD LMR-400 coaxial cable assembly has N female and RP SMA male connectors.

8m long