MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA Coaxial Cable, 2m, LMR Coaxial, Terminated
- RS Stock No.:
- 237-0154
- Mfr. Part No.:
- LMR-400-NF-SMRP(QTY:2M)
- Brand:
- MCGILL MICROWAVE SYSTEMS LTD
Discontinued product
- RS Stock No.:
- 237-0154
- Mfr. Part No.:
- LMR-400-NF-SMRP(QTY:2M)
- Brand:
- MCGILL MICROWAVE SYSTEMS LTD
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The MCGILL MICROWAVE SYSTEMS LTD LMR-400 coaxial cable assembly has N female and RP SMA male connectors.
2m long
Specifications
Attribute | Value |
---|---|
Connector 1 | N Type |
Terminated/Unterminated | Terminated |
Coaxial Type | LMR |
Connector 2 | RP-SMA |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Outer Diameter | 10.16mm |
Characteristic Impedance | 50 Ω |
Attenuation | 12.6 /100 m dB |
Length | 2m |
Sheath Colour | Black |
Related links
- MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA Coaxial...
- MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA Coaxial...
- MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA Coaxial...
- MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA Coaxial...
- MCGILL MICROWAVE SYSTEMS LTD Female SMA to Male SMA Coaxial Cable,...
- MCGILL MICROWAVE SYSTEMS LTD Coaxial Adapter N Socket to SMA Plug
- MCGILL MICROWAVE SYSTEMS LTD Coaxial Adapter SMA Socket to RP SMA Socket
- Siemens Female RP-TNC to RP-TNC Coaxial Cable, 40m, LMR-400-FR...