Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable, 100mm, Terminated
- RS Stock No.:
- 231-4461
- Mfr. Part No.:
- 636209080100
- Brand:
- Wurth Elektronik
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.94
(exc. GST)
$17.53
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $15.94 |
10 + | $14.49 |
- RS Stock No.:
- 231-4461
- Mfr. Part No.:
- 636209080100
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable, 100mm,...
- Wurth Elektronik Female SMA to Male UMRF Coaxial Cable, 100mm, Terminated
- Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable, 200mm,...
- Connector Tool Kits
- Cable Sleeving Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- IDC Tools
- RS PRO 175mm LCD Inclinometer