RS PRO MHF1, SMA Series, 152 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 227-2074
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,246.10
(exc. GST)
$1,370.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $12.461 | $1,246.10 |
| 500 + | $11.215 | $1,121.50 |
*price indicative
- RS Stock No.:
- 227-2074
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | MHF1, SMA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series MHF1, SMA | ||
RS PRO Female Coaxial Cable Assembly, 50 Ω, 152mm
This range of RS PRO RF Cable Assemblies are available in a broad range configuration of RF
Connector types, lengths, cables, and applications ranging from BNC, SMA, 5MB, UHF, Mini UHF, MCX, MMCX and more.
Features and Benefits
Applications
Coaxial cables are used in a range of applications for audio, video, and signal transmission, especially aerials, set-top boxes, tv and audio. These types of cables are high performance with additional features to reduce signal interference and provide high-quality output. Coaxial cable assemblies are versatile and are designed in different lengths to suit all your requirements. These cables are most used in:
TV Aerials and Antennas
Satellite TV Boxes
Radios
Receivers
Wi-Fi Routers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO MHF1 152 mm Black, Terminated
- RS PRO MHF1 152 mm Black, Terminated
- RS PRO MHF1 305 mm Black, Terminated
- RS PRO MHF4 152 mm Black, Terminated
- RS PRO MHF4 152 mm Black, Terminated
- RS PRO MHF1 305 mm Black, Terminated
- RS PRO SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
