- RS Stock No.:
- 221-8218
- Mfr. Part No.:
- 2249-K-120
- Brand:
- Pomona
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$72.27
(exc. GST)
$79.50
(inc. GST)
Units | Per unit |
1 - 4 | $72.27 |
5 + | $65.04 |
- RS Stock No.:
- 221-8218
- Mfr. Part No.:
- 2249-K-120
- Brand:
- Pomona
Technical data sheets
Legislation and Compliance
Product Details
The Pomona Cable Assembly with BNC (M) on Each End, The molded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability.
Gold-plated centre contacts assure the most noise free
connection possible
The connectors and cable are impedance matched
connection possible
The connectors and cable are impedance matched
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | BNC |
Coaxial Type | RG174/U |
Connector 2 | BNC |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 3.05m |
Related links
- Telegartner Male BNC to Male BNC Coaxial Cable RG58 Coaxial, Terminated
- RS PRO Male BNC to Male BNC Coaxial Cable Terminated
- Radiall Male BNC to Male BNC Coaxial Cable RG58 Coaxial, Terminated
- Radiall Male BNC to Male BNC Coaxial Cable KX6A Coaxial, Terminated
- Radiall Male BNC to Male BNC Coaxial Cable RG223 Coaxial, Terminated
- Radiall Male BNC to Male BNC Coaxial Cable RG59 Coaxial, Terminated
- Telegartner Male BNC to Male BNC Coaxial Cable RG59 Coaxial, Terminated
- TE Connectivity Male BNC to Male BNC Coaxial Cable, Terminated