Wurth Elektronik SMB Series, 152.4 mm, RG178/U Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$786.91

(exc. GST)

$865.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 10$78.691$786.91
20 - 90$76.725$767.25
100 +$69.054$690.54

*price indicative

RS Stock No.:
205-3671
Mfr. Part No.:
65502910415301
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG178/U

Voltage

750Vrms

Outside Diameter

1.8mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-55°C

Attenuation

0.83 dB

Conductor Type

Solid

Cable Length

152.4mm

Maximum Operating Temperature

165°C

Standards/Approvals

REACH

Jacket Colour

Black

Jacket Material

Polytetrafluoroethylene

Series

SMB

Core Strands

1

Conductor Material

Beryllium Copper Alloy

The Wurth Elektronik RG-178/U flexible coaxial cable has length up to 152.4 mm. The cable has braided shielding. It has 3 GHz operating frequency range.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Related links