COAX Connectors Straight 75Ω Coaxial Adapter BNC Socket to BNC Socket 6GHz
- RS Stock No.:
- 916-0669
- Mfr. Part No.:
- 10-500-D66
- Brand:
- COAX Connectors
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$53.03
(exc. GST)
$58.33
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $53.03 |
5 - 9 | $52.25 |
10 - 24 | $51.09 |
25 - 49 | $49.97 |
50 + | $48.84 |
- RS Stock No.:
- 916-0669
- Mfr. Part No.:
- 10-500-D66
- Brand:
- COAX Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Korus BNC Coaxial Adapters
A series of premium quality machined 75 Ω BNC adapters from Coax Connectors. These BNC adapters have gold plated brass bodies and gold plated centre contacts. Finished in distinctive gold and black they form part of the extensive Korus range of products. This range of BNC adapters operate to 6G specification and are suitable for 4K / Ultra HD applications. Widely used in broadcast applications and meeting STPTE 292M 424M and ST2081-1 standards. This extensive range is available in various body styles, bulkhead and Push Fit options.
Coax Connector Series Adaptors
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Jack to BNC Jack |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Female |
Gender B | Female |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Contact Plating | Gold |
Length | 32mm |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Related links
- COAX Connectors Straight 75Ω Coaxial Adapter BNC Socket to BNC Socket 6GHz
- COAX Connectors Right Angle 75Ω Coaxial Adapter BNC Socket to BNC...
- COAX Connectors Straight 75Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz
- COAX Connectors Straight 75Ω Coaxial Adapter BNC Socket to BNC...
- COAX Connectors Right Angle 75Ω Coaxial Adapter BNC Socket to BNC Plug 6GHz
- RS PRO Straight 75Ω Coaxial Adapter BNC Plug to BNC Socket 6GHz
- COAX Connectors, jack PCB Mount Micro BNC Connector, 75Ω, Solder...
- COAX Connectors, Plug PCB Mount Micro BNC Connector, 75Ω, Solder...