Amphenol RF 50Ω Adapter BNC to BNC 4GHz
- RS Stock No.:
- 283-6747
- Distrelec Article No.:
- 146-27-535
- Mfr. Part No.:
- B7771B1-ND3G-50
- Brand:
- Amphenol RF
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.30
(exc. GST)
$15.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.30 |
- RS Stock No.:
- 283-6747
- Distrelec Article No.:
- 146-27-535
- Mfr. Part No.:
- B7771B1-ND3G-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight RF Adapter BNC Socket to BNC Socket 4GHz
- Amphenol RF Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Amphenol RF Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Amphenol RF Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Amphenol RF Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Amphenol RF 7/16 Connector
- Amphenol RF, jack Panel Mount BNC Connector, 50Ω, Solder...
- Amphenol RF, jack Panel Mount TNC Connector, 50Ω, Solder...