Linx 2.92mm Series, 50 Ω, Straight Body
- RS Stock No.:
- 600-533
- Mfr. Part No.:
- 2441452-1
- Brand:
- Linx
Subtotal (1 box of 48 units)*
$141,112.69
(exc. GST)
$155,223.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $141,112.69 | $2,939.848 |
*price indicative
- RS Stock No.:
- 600-533
- Mfr. Part No.:
- 2441452-1
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | between Series Adapter | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 185°C | |
| Series | 2.92mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type between Series Adapter | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 185°C | ||
Series 2.92mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The Linx Between Series Adapter is designed for 2.92mm Jack to 2.92mm Jack connections, ensuring seamless signal transitions in high-frequency applications. With a 50-ohm impedance, it supports reliable performance up to 40 GHz. Its robust construction enhance durability and stability.
Straight Body Orientation
Number of Position 1
RoHS compliant
REACH compliant
Related links
- Linx 2.92mm Series Straight Body
- Linx 2441 Series Straight Body
- Linx 1.85mm Series Straight Body
- Linx 2441 Series Male Straight Body
- Linx 2441 Series Board Male SMPM Straight Body PCB
- Linx 2.4mm Series Straight Body
- Linx 2441 Series Push-in Male SMPM Straight Body PCB
- Linx RF CA Series Female 2.4 mm Straight Body
