Steel Coach Bolt, 3/8 x 10in
- RS Stock No.:
- 245-6545
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)**
$126.25
(exc. GST)
$138.75
(inc. GST)
125 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
25 - 100 | $5.05 | $126.25 |
125 + | $4.156 | $103.90 |
**price indicative
- RS Stock No.:
- 245-6545
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thread Size | 3/8 x 10in | |
Grade | Grade A | |
Material | Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thread Size 3/8 x 10in | ||
Grade Grade A | ||
Material Steel | ||